+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSW4XME3E1E

Power LED; white cold; EMITER; 3W; 6500K; 200lm; 140°; 700mA


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSW4XME3E1E
TME Symbol:
OSW4XME3E1E

Specification

Manufacturer
OPTOSUPPLY
Type of diode
power LED
LED colour
white cold
LED version
EMITER
Power
3W
Colour temperature
6500K
Luminosity
200lm
Viewing angle
140°
LED current
700mA
Operating voltage
3.5...4.5V DC
Manufacturer series
Xeon Power
Operating temperature
-30...85°C
Chromatic coordinates
x: 0.31; y: 0.33
Gross weight0.53 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: White power LEDs - Emiter OPTOSUPPLY,
See other products from this series.:
*
OSW4XME3E1E
65 in TME stock
Net price for quantities from 1 pcs - 2.60 USDGross price for quantities from 1 pcs - 2.60 USD
Net price for quantities from 5 pcs - 1.52 USDGross price for quantities from 5 pcs - 1.52 USD
Net price for quantities from 25 pcs - 1.25 USDGross price for quantities from 25 pcs - 1.25 USD
Net price for quantities from 100 pcs - 1.14 USDGross price for quantities from 100 pcs - 1.14 USD
Net price for quantities from 1000 pcs - 1.04 USDGross price for quantities from 1000 pcs - 1.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 50 pcs