+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSW4XNEHE1E

Power LED; white; EMITER; 500mW; 6500K; 20÷30lm; 140°; 150mA; 3÷4VDC

NEW

Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSW4XNEHE1E
TME Symbol:
OSW4XNEHE1E

Specification

Manufacturer
OPTOSUPPLY
Type of diode
power LED
LED colour
white
LED version
EMITER
Power
0.5W
Colour temperature
6500K
Luminosity
20...30lm
Viewing angle
140°
LED current
150mA
Operating voltage
3...4V DC
Manufacturer series
Xeon Power
Chromatic coordinates
x: 0.31; y: 0.33
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: White power LEDs - Emiter OPTOSUPPLY,
See other products from this series.:
*
OSW4XNEHE1E
0 in TME stock
Net price for quantities from 1 pcs - 0.90 USDGross price for quantities from 1 pcs - 0.90 USD
Net price for quantities from 5 pcs - 0.81 USDGross price for quantities from 5 pcs - 0.81 USD
Net price for quantities from 25 pcs - 0.73 USDGross price for quantities from 25 pcs - 0.73 USD
Net price for quantities from 50 pcs - 0.69 USDGross price for quantities from 50 pcs - 0.69 USD
Net price for quantities from 100 pcs - 0.63 USDGross price for quantities from 100 pcs - 0.63 USD
Net price for quantities from 250 pcs - 0.55 USDGross price for quantities from 250 pcs - 0.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.