+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | OPTOSUPPLY | |
Type of display | LED | |
Kind of display | bargraph | |
Colour | red | |
Luminosity | 60mcd | |
Dimensions | 15x15mm | |
Mounting | THT | |
Wavelength | 630...650nm | |
Operating current | 20mA | |
Operating voltage | 1.8...2.5V |