+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSX40601-AY

Display: LED; bargraph; yellow; 60mcd; 15x15mm; 1.8÷2.5V


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSX40601-AY
TME Symbol:
OSX40601-AY

Specification

Manufacturer
OPTOSUPPLY
Type of display
LED
Kind of display
bargraph
Colour
yellow
Luminosity
60mcd
Dimensions
15x15mm
Mounting
THT
Wavelength
585...595nm
Operating current
20mA
Operating voltage
1.8...2.5V
Gross weight2.725 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED displays - others OPTOSUPPLY,
*
OSX40601-AY
90 in TME stock
Net price for quantities from 1 pcs - 0.80 USDGross price for quantities from 1 pcs - 0.80 USD
Net price for quantities from 10 pcs - 0.38 USDGross price for quantities from 10 pcs - 0.38 USD
Net price for quantities from 100 pcs - 0.34 USDGross price for quantities from 100 pcs - 0.34 USD
Net price for quantities from 500 pcs - 0.29 USDGross price for quantities from 500 pcs - 0.29 USD
Net price for quantities from 2000 pcs - 0.27 USDGross price for quantities from 2000 pcs - 0.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.