+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSY5JA7ZE4B

LED; yellow; 100÷150mcd; 140°; Front: flat; 5.35x5.35x7mm; THT

Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSY5JA7ZE4B
TME Symbol:
OSY5JA7ZE4B

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
yellow
Luminosity
100...150mcd
Viewing angle
140°
Front
flat
Wavelength
585...595nm
LED lens
diffused, yellow
LED current
20mA
Dimensions
5.35x5.35x7mm
Shape
triangular
Number of terminals
2
Mounting
THT
Operating voltage
2.1...2.6V DC
Gross weight0.213 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs - others OPTOSUPPLY,
*
OSY5JA7ZE4B
5583 in TME stock
Net price for quantities from 1 pcs - 0.28 USDGross price for quantities from 1 pcs - 0.28 USD
Net price for quantities from 10 pcs - 0.25 USDGross price for quantities from 10 pcs - 0.25 USD
Net price for quantities from 50 pcs - 0.22 USDGross price for quantities from 50 pcs - 0.22 USD
Net price for quantities from 100 pcs - 0.20 USDGross price for quantities from 100 pcs - 0.20 USD
Net price for quantities from 300 pcs - 0.18 USDGross price for quantities from 300 pcs - 0.18 USD
Net price for quantities from 500 pcs - 0.17 USDGross price for quantities from 500 pcs - 0.17 USD
Net price for quantities from 1000 pcs - 0.14 USDGross price for quantities from 1000 pcs - 0.14 USD
Net price for quantities from 2000 pcs - 0.09 USDGross price for quantities from 2000 pcs - 0.09 USD
Net price for quantities from 5000 pcs - 0.07 USDGross price for quantities from 5000 pcs - 0.07 USD
Net price for quantities from 10000 pcs - 0.07 USDGross price for quantities from 10000 pcs - 0.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcsBag = 1 000 pcs