+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSY5XAT1C1E

Power LED; amber; 120°; 350mA; λd: 585÷600nm; 50÷70lm; 1W; 5x5mm


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSY5XAT1C1E
TME Symbol:
OSY5XAT1C1E

Specification

Manufacturer
OPTOSUPPLY
Type of diode
power LED
LED colour
amber
Viewing angle
120°
LED current
350mA
Wavelength
585...600nm
Luminosity
50...70lm
Power
1W
Dimensions
5x5mm
Case
PLCC6
Mounting
SMD
Manufacturer series
Top Power
Operating voltage
2...3V DC
Case - mm
5060
Gross weight0.487 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Colour power LEDs - Emiter OPTOSUPPLY,
See other products from this series.:
*
OSY5XAT1C1E
62 in TME stock
Net price for quantities from 1 pcs - 1.73 USDGross price for quantities from 1 pcs - 1.73 USD
Net price for quantities from 5 pcs - 1.44 USDGross price for quantities from 5 pcs - 1.44 USD
Net price for quantities from 25 pcs - 1.18 USDGross price for quantities from 25 pcs - 1.18 USD
Net price for quantities from 100 pcs - 1.04 USDGross price for quantities from 100 pcs - 1.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.