+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | OPTOSUPPLY | |
Type of diode | power LED | |
LED colour | yellow | |
LED version | STAR | |
Viewing angle | 140° | |
LED current | 350mA | |
Wavelength | 585...595nm | |
Luminosity | 40...50lm | |
Power | 1W | |
Manufacturer series | Xeon Power | |
Operating voltage | 2.5...3.5V DC |