+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1SCA104902R1001

Switch-disconnector; Poles: 3; for DIN rail mounting; 40A; OT


Manufacturer: ABB

Manufacturer part number:
1SCA104902R1001
TME Symbol:
OT40F3

Specification

Manufacturer
ABB
Type of protection
switch-disconnector
Number of poles
3
Mounting
for DIN rail mounting
Current rating
40A
Manufacturer series
OT
Gross weight100.4 g
Certificates
EAN code6417019390451
See other products in this category: Disconnectors ABB,
See other products from this series.:
*
1SCA104902R1001
72 in TME stock
Net price for quantities from 1 pcs - 25.49 USDGross price for quantities from 1 pcs - 25.49 USD
Net price for quantities from 5 pcs - 24.00 USDGross price for quantities from 5 pcs - 24.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs