+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1SCA105332R1001

Switch-disconnector; Poles: 3; for DIN rail mounting; 63A; OT


Manufacturer: ABB

Manufacturer part number:
1SCA105332R1001
TME Symbol:
OT63F3

Specification

Manufacturer
ABB
Type of protection
switch-disconnector
Number of poles
3
Mounting
for DIN rail mounting
Current rating
63A
Manufacturer series
OT
Gross weight268.4 g
Certificates
EAN code6417019392912
See other products in this category: Disconnectors ABB,
See other products from this series.:
*
1SCA105332R1001
42 in TME stock
Net price for quantities from 1 pcs - 35.16 USDGross price for quantities from 1 pcs - 35.16 USD
Net price for quantities from 5 pcs - 33.34 USDGross price for quantities from 5 pcs - 33.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs