+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OWH67060D-150

Laboratory power supply: programmable; multi-channel; 0÷150VDC


Manufacturer: OWON

Manufacturer part number:
OWH67060D-150
TME Symbol:
OWH67060D-150

Specification

Manufacturer
OWON
Type of laboratory power supply
programmable
Kind of power supply
multi-channel
Kind of display used
LCD 3,9"
Number of channels
2
Output voltage
0...150V DC
Output current
0...30A
Output voltage resolution
10mV
Output current resolution
1mA
Voltage stabilisation
≤0.03%+ 20mV
Current stabilisation
≤0.1%+ 30mA
Dimensions
430x88x453mm
Protection
anti-overload OPP, anti-overvoltage OVP, over current OCP, short circuit protection SCP, undervoltage-lockout UVLO
Manufacturer series
OWH
Maximum power
6kW
Operating temperature
0...40°C
Support
Modbus, SCPI
Supply voltage
  • 100...240V AC
Measuring instrument features
  • automatic discharge after test
  • CV/CC crossover operation
  • for parallel connection
  • for series connection
  • memory built-in
Standard equipment
  • mains cable
  • user's manual
Interface
  • LAN
  • RS485
  • USB
Gross weight13 kg

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Multichannel Power Supplies OWON,
See other products from this series.:
*
OWH67060D-150
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order