+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | OWON | |
Type of laboratory power supply | programmable | |
Kind of power supply | multi-channel | |
Kind of display used | LCD 3,9" | |
Number of channels | 2 | |
Output voltage | 0...600V DC | |
Output current | 0...10A | |
Output voltage resolution | 10mV | |
Output current resolution | 1mA | |
Voltage stabilisation | ≤0.03%+ 50mV | |
Current stabilisation | ≤0.1%+ 30mA | |
Dimensions | 430x88x453mm | |
Protection | anti-overload OPP, anti-overvoltage OVP, over current OCP, short circuit protection SCP, undervoltage-lockout UVLO | |
Manufacturer series | OWH | |
Maximum power | 6kW | |
Operating temperature | 0...40°C | |
Support | Modbus, SCPI |