+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P21-TT-C100-050BK

Cable; 1x1mm2; cables,DC 5,5/2,1 plug; straight; black; 0.5m


Manufacturer: WEST POL

Manufacturer part number:
P21-TT-C100-050BK
TME Symbol:
P21-TT-C100-050BK

Specification

Manufacturer
WEST POL
Type of connection cable
mains DC
Cable structure
1x1mm2
Number of cores
1
Core section
1mm2
Length of metal part
10mm
Connector variant
straight
Insulation colour
black
Rated voltage
100V
Max. operating current
5A
Cable length
0.5m
Cable outside dimensions
Ø3.95mm
Operating temperature
-20...70°C
Wire cross-section shape
round
Wire insulation material
PVC
Shield structure
tinned copper braid
Cable/adapter structure
  • cables
  • DC 5,5/2,1 plug
Gross weight17.78 g
Certificates
See other products in this category: DC Power Cords WEST POL,
*
P21-TT-C100-050BK
54 in TME stock
Net price for quantities from 1 pcs - 2.78 USDGross price for quantities from 1 pcs - 2.78 USD
Net price for quantities from 10 pcs - 2.41 USDGross price for quantities from 10 pcs - 2.41 USD
Net price for quantities from 20 pcs - 2.15 USDGross price for quantities from 20 pcs - 2.15 USD
Net price for quantities from 50 pcs - 1.90 USDGross price for quantities from 50 pcs - 1.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs