+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | OWON | |
Type of laboratory power supply | programmable | |
Kind of power supply | linear, single-channel | |
Number of channels | 1 | |
Output voltage | 0...30V DC | |
Output current | 0...5A | |
Kind of display used | LCD TFT 3,7" | |
Output voltage resolution | 1mV | |
Output current resolution | 1mA | |
Voltage stabilisation | ≤0.01%+ 3mV | |
Current stabilisation | ≤0.01%+ 3mA | |
Maximum power | 150W | |
Interface | RS232 | |
Manufacturer series | P4000 | |
Measuring instrument features | low distortion level | |
Protection | anti-overvoltage OVP, over current OCP | |
Dimensions | 117x194x295mm | |
Voltage (regulated) ripple and noise | ≤1mVrms, ≤4mVpp | |
Connectors for the country | Europe | |
Software | LabVIEW |