+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P4603

Laboratory power supply: programmable; single-channel,linear


Manufacturer: OWON

Manufacturer part number:
P4603
TME Symbol:
P4603

Specification

Manufacturer
OWON
Type of laboratory power supply
programmable
Kind of power supply
linear, single-channel
Number of channels
1
Output voltage
0...60V DC
Output current
0...3A
Kind of display used
LCD TFT 3,7"
Output voltage resolution
1mV
Output current resolution
1mA
Voltage stabilisation
≤0.01%+ 3mV
Current stabilisation
≤0.01%+ 3mA
Maximum power
180W
Interface
RS232
Manufacturer series
P4000
Measuring instrument features
low distortion level
Protection
anti-overvoltage OVP, over current OCP
Dimensions
117x194x295mm
Voltage (regulated) ripple and noise
≤1mVrms, ≤4mVpp
Connectors for the country
Europe
Software
LabVIEW
Supply voltage
  • 230V AC
Standard equipment
  • fuse
  • mains cable
Gross weight6.3953 kg

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: One Channel Power Supplies OWON,
See other products from this series.:
*
P4603
133 in TME stock
Net price for quantities from 1 pcs - 161.00 USDGross price for quantities from 1 pcs - 161.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 2 pcs