+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P48-TT-C075-150BK

Cable; 1x0.75mm2; cables,DC 4,8/1,7 plug; straight; black; 1.5m


Manufacturer: WEST POL

Manufacturer part number:
P48-TT-C075-150BK
TME Symbol:
P48-TT-C075-150BK

Specification

Manufacturer
WEST POL
Type of connection cable
mains DC
Cable structure
1x0.75mm2
Number of cores
1
Core section
0.75mm2
Length of metal part
9mm
Connector variant
straight
Insulation colour
black
Rated voltage
100V
Max. operating current
3A
Cable length
1.5m
Cable outside dimensions
Ø3.7mm
Operating temperature
-20...70°C
Wire cross-section shape
round
Wire insulation material
PVC
Shield structure
tinned copper braid
Cable/adapter structure
  • cables
  • DC 4,8/1,7 plug
Gross weight44.8 g
Certificates
See other products in this category: DC Power Cords WEST POL,
*
P48-TT-C075-150BK
50 in TME stock
Net price for quantities from 1 pcs - 4.60 USDGross price for quantities from 1 pcs - 4.60 USD
Net price for quantities from 10 pcs - 3.99 USDGross price for quantities from 10 pcs - 3.99 USD
Net price for quantities from 20 pcs - 3.56 USDGross price for quantities from 20 pcs - 3.56 USD
Net price for quantities from 50 pcs - 3.16 USDGross price for quantities from 50 pcs - 3.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 25 pcs