+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HP6M250P

Fastening belt; L: 6m; Width: 25mm; orange; 250kg


Manufacturer: HILLS CARGO SECUREMENT

Manufacturer part number:
HP6M250P
TME Symbol:
P6M250

Specification

Manufacturer
HILLS CARGO SECUREMENT
Type of storage accessories
fastening belt
Length
6m
Width
25mm
Colour
orange
Force
250kg
Gross weight83.15 g
EAN code5905997311526
See other products in this category: Packing HILLS CARGO SECUREMENT,
*
HP6M250P
42 in TME stock
Net price for quantities from 1 pcs - 2.85 USDGross price for quantities from 1 pcs - 2.85 USD
Net price for quantities from 5 pcs - 2.57 USDGross price for quantities from 5 pcs - 2.57 USD
Net price for quantities from 10 pcs - 2.28 USDGross price for quantities from 10 pcs - 2.28 USD
Net price for quantities from 50 pcs - 2.00 USDGross price for quantities from 50 pcs - 2.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcs