+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LOGILINK | |
Type of power supply | switching | |
Kind of power supply | mains, mains power supply, plug-in | |
Output voltage | 5V DC | |
Maximum output current | 1A | |
Power | 5W | |
Kind of output connector | USB A | |
Colour | white | |
Number of sockets | 1 | |
Operating temperature | 0...45°C | |
Operating modes | constant voltage |