+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PA0140

Power supply: switching; 5VDC; 8.8A; Out: USB; 100÷240VAC; -20÷80°C


Manufacturer: LOGILINK

Manufacturer part number:
PA0140
TME Symbol:
PA0140

Specification

Manufacturer
LOGILINK
Type of power supply
switching
Output voltage
5V DC
Maximum output current
8.8A
Kind of output connector
USB
Kind of power supply
desktop, mains
Body dimensions
124x65.4x33mm
Operating temperature
-20...80°C
Colour
black
Number of sockets
8
Operating modes
constant voltage
Trade name
USB charger
Supply voltage
  • 100...240V AC
Gross weight423.16 g
Certificates
EAN code4052792041644
See other products in this category: Desktop Power Supplies LOGILINK,
*
PA0140
8 in TME stock
Net price for quantities from 1 pcs - 42.80 USDGross price for quantities from 1 pcs - 42.80 USD
Net price for quantities from 5 pcs - 39.57 USDGross price for quantities from 5 pcs - 39.57 USD
Net price for quantities from 10 pcs - 36.88 USDGross price for quantities from 10 pcs - 36.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 20 pcs