+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PA0218

Power supply: switching; mains power supply,mains,plug-in; 5VDC


Manufacturer: LOGILINK

Manufacturer part number:
PA0218
TME Symbol:
PA0218

Specification

Manufacturer
LOGILINK
Type of power supply
switching
Kind of power supply
mains, mains power supply, plug-in
Output voltage
5V DC
Maximum output current
2.1A
Power
10.5W
Kind of output connector
USB A
Body dimensions
Ø45x63mm
Colour
black
Number of sockets
2
Operating temperature
0...40°C
Connectors for the country
Europe
Operating modes
constant voltage
Trade name
USB charger
Supply voltage
  • 100...240V AC
Gross weight65 g
Certificates
EAN code4052792057041
See other products in this category: Plug-in Power Supplies LOGILINK,
*
PA0218
2 in TME stock
Net price for quantities from 1 pcs - 6.13 USDGross price for quantities from 1 pcs - 6.13 USD
Net price for quantities from 5 pcs - 5.72 USDGross price for quantities from 5 pcs - 5.72 USD
Net price for quantities from 10 pcs - 5.31 USDGross price for quantities from 10 pcs - 5.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.