+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PA0282

Power supply: switching; mains power supply,mains,plug-in; 3A


Manufacturer: LOGILINK

Manufacturer part number:
PA0282
TME Symbol:
PA0282

Specification

Manufacturer
LOGILINK
Type of power supply
switching
Kind of power supply
mains, mains power supply, plug-in
Maximum output current
3A
Power
40W
Kind of output connector
USB C
Body dimensions
55x33x54mm
Output voltage
5/9/12V
Colour
white
Number of sockets
2
Operating temperature
-10...40°C
Connectors for the country
Europe
Technology
GaN
Trade name
USB charger
Supply voltage
  • 230V AC
Gross weight140 g
Certificates
EAN code4052792067545
See other products in this category: Plug-in Power Supplies LOGILINK,
*
PA0282
0 in TME stock
Net price for quantities from 1 pcs - 27.07 USDGross price for quantities from 1 pcs - 27.07 USD
Net price for quantities from 5 pcs - 25.27 USDGross price for quantities from 5 pcs - 25.27 USD
Net price for quantities from 10 pcs - 23.46 USDGross price for quantities from 10 pcs - 23.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.