+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LOGILINK | |
Type of power supply | switching | |
Kind of power supply | mains, mains power supply, plug-in | |
Maximum output current | 3A | |
Power | 65W | |
Kind of output connector | USB C | |
Body dimensions | 92x36x56mm | |
Output voltage | 5/9/12/15/20V | |
Application | laptop, smartphone, tablet | |
Colour | white | |
Number of sockets | 1 | |
Operating temperature | -10...35°C | |
Connectors for the country | Europe | |
Technology | GaN | |
Trade name | USB charger |