+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PA0356

Power supply: switching; mains power supply,mains,plug-in; 3A

NEW

Manufacturer: LOGILINK

Manufacturer part number:
PA0356
TME Symbol:
PA0356

Specification

Manufacturer
LOGILINK
Type of power supply
switching
Kind of power supply
mains, mains power supply, plug-in
Maximum output current
3A
Power
20W
Body dimensions
73x50x54mm
Output voltage
5/9/12V
Application
laptop, smartphone, tablet
Colour
white
Operating temperature
-10...35°C
Connectors for the country
Australia, Europe, Great Britain, USA
Technology
GaN
Trade name
travel adapter, USB charger
Kind of output connector
  • USB A socket x2
  • USB C socket
Supply voltage
  • 100...250V AC
Gross weight156 g
Certificates
EAN code4052792077308
See other products in this category: Plug-in Power Supplies LOGILINK,
*
PA0356
0 in TME stock
Net price for quantities from 1 pcs - 23.53 USDGross price for quantities from 1 pcs - 23.53 USD
Net price for quantities from 5 pcs - 21.94 USDGross price for quantities from 5 pcs - 21.94 USD
Net price for quantities from 10 pcs - 20.38 USDGross price for quantities from 10 pcs - 20.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.