+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PA0377

Power supply: switching; mains power supply,mains,plug-in; 3A

NEW

Manufacturer: LOGILINK

Manufacturer part number:
PA0377
TME Symbol:
PA0377

Specification

Manufacturer
LOGILINK
Type of power supply
switching
Kind of power supply
mains, mains power supply, plug-in
Maximum output current
3A
Power
48W
Body dimensions
98x66x35mm
Output voltage
5/9/12/15/20V
Application
laptop, smartphone, tablet
Colour
black
Operating temperature
0...45°C
Connectors for the country
Europe
Trade name
USB charger
Kind of output connector
  • USB A socket x3
  • USB C socket
Supply voltage
  • 100...240V AC
Gross weight126 g
Certificates
EAN code4052792080575
See other products in this category: Plug-in Power Supplies LOGILINK,
*
PA0377
0 in TME stock
Net price for quantities from 1 pcs - 19.36 USDGross price for quantities from 1 pcs - 19.36 USD
Net price for quantities from 5 pcs - 18.06 USDGross price for quantities from 5 pcs - 18.06 USD
Net price for quantities from 10 pcs - 16.77 USDGross price for quantities from 10 pcs - 16.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.