+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: SICK
Alternative designations: 1083764
Manufacturer | SICK | |
Type of automation module | transducer | |
Controlled parameter | relative pressure | |
Pressure setting range | -1...10bar | |
Kind of output 1 | NPN, PNP | |
Operating temperature | 0...60°C | |
Kind of output 3 | 0...10V, 4...20mA | |
IP rating | IP65, IP67 | |
Manufacturer series | PAC50 | |
Kind of display used | LED | |
Connection | G 1/4", Ø4mm push-in | |
Measurement accuracy | 1.5% | |
Electrical connection | M12 4pin |