+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PACJ-28FVL-DC4N

Power LED; white warm; COB; 2970-3110K; 1180÷2780lm; 120°; 27.57W


Manufacturer: ProLight Opto

Manufacturer part number:
PACJ-28FVL-DC4N
TME Symbol:
PACJ-28FVL-DC4N

Specification

Manufacturer
ProLight Opto
Type of diode
power LED
LED colour
white warm
LED version
COB
Colour temperature
2970-3110K
Luminosity
1180...2780lm
Viewing angle
120°
Front
flat
LED current
240...720mA
Min. colour rendering index
90
Dimensions
13.5x13.5x1.4mm
Operating voltage
33.7...38.3V DC
Binning
3-STEP
Maximum power
27.57W
Light source efficiency
142lm/W
Thermal resistance
1.4K/W
Gross weight0.48 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: White power LEDs - COB ProLight Opto,
*
PACJ-28FVL-DC4N
169 in TME stock
Net price for quantities from 1 pcs - 2.32 USDGross price for quantities from 1 pcs - 2.32 USD
Net price for quantities from 3 pcs - 1.90 USDGross price for quantities from 3 pcs - 1.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTray = 30 pcs