+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ProLight Opto | |
Type of diode | power LED | |
LED colour | white warm | |
LED version | COB | |
Colour temperature | 2970-3110K | |
Luminosity | 2880...6860lm | |
Viewing angle | 120° | |
Front | flat | |
LED current | 480...1440mA | |
Min. colour rendering index | 80 | |
Dimensions | 19x19x1.4mm | |
Operating voltage | 33.7...38.3V DC | |
Binning | 3-STEP | |
Maximum power | 56.92W | |
Light source efficiency | 125lm/W | |
Thermal resistance | 0.53K/W |