+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DM3DCV-DV0.2

Voltmeter; digital,mounting; 0÷200mV; on panel; snap fastener


Manufacturer: AXIOMET

Manufacturer part number:
DM3DCV-DV0.2
TME Symbol:
PAN.DM3DCV

Specification

Manufacturer
AXIOMET
Type of meter
voltmeter
Kind of meter
digital, mounting
DC voltage measuring range
0...200mV
DC voltage measuring accuracy
±0.5%
Mounting
on panel
Mechanical mounting
snap fastener
Kind of display used
LED
Display parameters
3,5 digit
Digit height
14mm
Measurement
DC voltage
Sampling
2,5x/s
Internal resistance
100MΩ
Current consumption
60mA
Mounting hole dimensions
68x33mm
Dimensions (W x H x D)
72x35x15mm
Weight without batteries
32g
Measuring instrument features
1 overflow indicator
Supply voltage
  • 5V DC
Gross weight46 g

WATCH VIDEO

See other products in this category: Voltmeters AXIOMET,
*
DM3DCV-DV0.2
123 in TME stock
Net price for quantities from 1 pcs - 16.77 USDGross price for quantities from 1 pcs - 16.77 USD
Net price for quantities from 5 pcs - 15.78 USDGross price for quantities from 5 pcs - 15.78 USD
Net price for quantities from 10 pcs - 14.88 USDGross price for quantities from 10 pcs - 14.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts