+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PAP1T41PZ11

Limit switch; lever R 27mm, plastic roller Ø18mm; NO + NC; 10A


Manufacturer: POKÓJ

Manufacturer part number:
PAP1T41PZ11
TME Symbol:
PAP1T41PZ11

Specification

Manufacturer
POKÓJ
Type of sensor
limit switch
Kind of actuator
lever R 27mm, plastic roller Ø18mm
Output configuration
NO + NC
Contact current max.
10A
Switched voltage
max. 250V DC, max. 400V AC
Connection
PG13,5
IP rating
IP65
Body dimensions
53x30.3x30mm
Number of mounting holes
2
Operating temperature
-25...70°C
Body material
plastic
AC contacts rating @R
3A / 240V AC
DC contacts rating @R
2.8A / 24V DC
Switching frequency max
1Hz
Mounting holes pitch
20...22mm
Switches features
snap action contacts
Dimensions
Gross weight94.11 g
EAN code5902626133368
See other products in this category: Limit Switches POKÓJ,
*
PAP1T41PZ11
10 in TME stock
Net price for quantities from 1 pcs - 25.62 USDGross price for quantities from 1 pcs - 25.62 USD
Net price for quantities from 5 pcs - 23.91 USDGross price for quantities from 5 pcs - 23.91 USD
Net price for quantities from 10 pcs - 22.39 USDGross price for quantities from 10 pcs - 22.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.