+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

H1T10MMP

Fastening belt; L: 10m; Width: 25mm; 1000kg


Manufacturer: HILLS CARGO SECUREMENT

Manufacturer part number:
H1T10MMP
TME Symbol:
PAS000060

Specification

Manufacturer
HILLS CARGO SECUREMENT
Type of storage accessories
fastening belt
Length
10m
Width
25mm
Force
1000kg
Gross weight578.7 g
EAN code5905997310741
See other products in this category: Packing HILLS CARGO SECUREMENT,
*
H1T10MMP
33 in TME stock
Net price for quantities from 1 pcs - 5.03 USDGross price for quantities from 1 pcs - 5.03 USD
Net price for quantities from 5 pcs - 4.53 USDGross price for quantities from 5 pcs - 4.53 USD
Net price for quantities from 10 pcs - 4.02 USDGross price for quantities from 10 pcs - 4.02 USD
Net price for quantities from 50 pcs - 3.52 USDGross price for quantities from 50 pcs - 3.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 25 pcs