+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

H1T3MMP

Fastening belt; L: 3m; Width: 25mm; 1000kg


Manufacturer: HILLS CARGO SECUREMENT

Manufacturer part number:
H1T3MMP
TME Symbol:
PAS000126

Specification

Manufacturer
HILLS CARGO SECUREMENT
Type of storage accessories
fastening belt
Length
3m
Width
25mm
Force
1000kg
Gross weight403.9 g
EAN code5905997311267
See other products in this category: Packing HILLS CARGO SECUREMENT,
*
H1T3MMP
16 in TME stock
Net price for quantities from 1 pcs - 3.91 USDGross price for quantities from 1 pcs - 3.91 USD
Net price for quantities from 5 pcs - 3.52 USDGross price for quantities from 5 pcs - 3.52 USD
Net price for quantities from 10 pcs - 3.13 USDGross price for quantities from 10 pcs - 3.13 USD
Net price for quantities from 50 pcs - 2.74 USDGross price for quantities from 50 pcs - 2.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcs