+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

H1.5T3MP

Fastening belt; L: 3m; Width: 25mm


Manufacturer: HILLS CARGO SECUREMENT

Manufacturer part number:
H1.5T3MP
TME Symbol:
PAS000185

Specification

Manufacturer
HILLS CARGO SECUREMENT
Type of storage accessories
fastening belt
Length
3m
Width
25mm
Gross weight569.3 g
EAN code5905997311298
See other products in this category: Packing HILLS CARGO SECUREMENT,
*
H1.5T3MP
36 in TME stock
Net price for quantities from 1 pcs - 4.77 USDGross price for quantities from 1 pcs - 4.77 USD
Net price for quantities from 5 pcs - 4.30 USDGross price for quantities from 5 pcs - 4.30 USD
Net price for quantities from 10 pcs - 3.82 USDGross price for quantities from 10 pcs - 3.82 USD
Net price for quantities from 50 pcs - 3.34 USDGross price for quantities from 50 pcs - 3.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcs