+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PROTECTION BOX 1 FR

Plug socket strip: protective; Sockets: 1; 250VAC; 16A; black; IP20


Manufacturer: EATON ELECTRIC

Manufacturer part number:
PROTECTION BOX 1 FR

Alternative designations: PB1F

TME Symbol:
PB-1-PL

Specification

Manufacturer
EATON ELECTRIC
Type of plug socket strip
protective
Number of sockets
1
Max. operating voltage
250V AC
Max. operating current
16A
Colour
black
Overvoltege protection plug socket strip features
overvoltage protection
IP rating
IP20
Gross weight153.1 g
Certificates
See other products in this category: Socket Strips EATON ELECTRIC,
*
PROTECTION BOX 1 FR
3 in TME stock
Net price for quantities from 1 pcs - 23.05 USDGross price for quantities from 1 pcs - 23.05 USD
Net price for quantities from 3 pcs - 21.41 USDGross price for quantities from 3 pcs - 21.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.