+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ProLight Opto | |
Type of diode | power LED | |
Case - mm | 3535 | |
LED colour | royal blue | |
Viewing angle | 120° | |
Front | convex | |
Shape | lambertian | |
Wavelength | 448...458nm | |
LED lens | transparent | |
LED current | 700mA | |
Operating voltage | 2.8...3.2V DC | |
Dimensions | 3.45x3.45x2.5mm | |
Mounting | SMD | |
Maximum power | 4W | |
Radiant power | 1450...1500mW | |
Manufacturer series | Phenix | |
PPF | 5.19...5.38µmol/sec | |
Operating temperature | -40...105°C |