+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PB2H-4MWE-HWFC

Power LED; Case (mm): 3535; white; 110°; convex; lambertian; 4W


Manufacturer: ProLight Opto

Manufacturer part number:
PB2H-4MWE-HWFC
TME Symbol:
PB2H-4MWE-HWFC

Specification

Manufacturer
ProLight Opto
Type of diode
power LED
Case - mm
3535
LED colour
white
Viewing angle
110°
Front
convex
Shape
lambertian
LED lens
transparent
LED current
700mA
Operating voltage
2.8...3.2V DC
Dimensions
3.45x3.45x2.5mm
Mounting
SMD
Maximum power
4W
Manufacturer series
Phenix
PPF
4.34...4.72µmol/sec
Luminosity
340...370lm
Operating temperature
-40...105°C
Colour temperature
4800-5600(typ)-6450K
Gross weight0.121 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Plants growth LED ProLight Opto,
See other products from this series.:
*
PB2H-4MWE-HWFC
125 in TME stock
Net price for quantities from 1 pcs - 0.91 USDGross price for quantities from 1 pcs - 0.91 USD
Net price for quantities from 10 pcs - 0.81 USDGross price for quantities from 10 pcs - 0.81 USD
Net price for quantities from 100 pcs - 0.73 USDGross price for quantities from 100 pcs - 0.73 USD
Net price for quantities from 250 pcs - 0.69 USDGross price for quantities from 250 pcs - 0.69 USD
Net price for quantities from 500 pcs - 0.63 USDGross price for quantities from 500 pcs - 0.63 USD
Net price for quantities from 1000 pcs - 0.59 USDGross price for quantities from 1000 pcs - 0.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.