+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PBED-20FQE-WVWVR8A

Power LED; white,white cold; 20W; 2150-2350K,5350-6250K; 120°

NEW

Manufacturer: ProLight Opto

Manufacturer part number:
PBED-20FQE-WVWVR8A
TME Symbol:
PBED-20FQE-WVWVR8A

Specification

Manufacturer
ProLight Opto
Type of diode
power LED
LED colour
white, white cold
Maximum power
20W
Colour temperature
2150-2350K, 5350-6250K
Luminosity
260lm/410lm
Viewing angle
120°
LED current
700mA
Operating voltage
2.8...3.6V DC
Dimensions
4.23x5.75x1.2mm
Min. colour rendering index
80
Operating temperature
-40...85°C
Gross weight0.112 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: White power LEDs - Emiter ProLight Opto,
*
PBED-20FQE-WVWVR8A
60 in TME stock
Net price for quantities from 1 pcs - 5.40 USDGross price for quantities from 1 pcs - 5.40 USD
Net price for quantities from 10 pcs - 4.86 USDGross price for quantities from 10 pcs - 4.86 USD
Net price for quantities from 50 pcs - 4.32 USDGross price for quantities from 50 pcs - 4.32 USD
Net price for quantities from 100 pcs - 3.93 USDGross price for quantities from 100 pcs - 3.93 USD
Net price for quantities from 250 pcs - 3.79 USDGross price for quantities from 250 pcs - 3.79 USD
Net price for quantities from 500 pcs - 3.51 USDGross price for quantities from 500 pcs - 3.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.