+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ProLight Opto | |
Type of diode | power LED | |
LED colour | RGBW | |
LED version | EMITER, quadcolour | |
Viewing angle | 120° | |
LED current | 1A | |
Wavelength | 452...457nm, 519...531nm, 620...630nm | |
Maximum power | 20W | |
Dimensions | 4.68x5.75x1.2mm | |
Mounting | SMD | |
Colour temperature | 2930-3000(typ)--3140K | |
LED lens | transparent | |
Shape | rectangular | |
Luminosity of red colour | 100...167lm | |
Operating voltage | 2.2...3.1/2.7...3.7/2.8...3.7/2.8...3.7V DC | |
Luminosity of green colour | 205...307lm | |
Luminosity of white colour | 185...280lm |