+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PBLA-15LTE

Power LED; RGBW; quadcolour,EMITER; 155°; 700mA; 15W; 5x5x2.4mm


Manufacturer: ProLight Opto

Manufacturer part number:
PBLA-15LTE
TME Symbol:
PBLA-15LTE

Specification

Manufacturer
ProLight Opto
Type of diode
power LED
LED colour
RGBW
LED version
EMITER, quadcolour
Viewing angle
155°
LED current
700mA
Wavelength
454...459nm, 521...529nm, 620...630nm
Maximum power
15W
Dimensions
5x5x2.4mm
Colour temperature
5700-8230K
LED lens
transparent
Luminosity of red colour
110...130lm
Operating voltage
2...3/3...3.7/3.2...3.9/2.8...3.6V DC
Luminosity of green colour
180...210lm
Luminosity of blue colour
35...40lm
Luminosity of white colour
210...230lm
Gross weight0.123 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Colour power LEDs - Emiter ProLight Opto,
*
PBLA-15LTE
0 in TME stock
Net price for quantities from 1 pcs - 3.21 USDGross price for quantities from 1 pcs - 3.21 USD
Net price for quantities from 5 pcs - 2.71 USDGross price for quantities from 5 pcs - 2.71 USD
Net price for quantities from 25 pcs - 2.40 USDGross price for quantities from 25 pcs - 2.40 USD
Net price for quantities from 100 pcs - 2.16 USDGross price for quantities from 100 pcs - 2.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 500 pcs