+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PBM1E13PZ11

Limit switch; steel roller Ø12mm; NO + NC; 10A; max.240VAC; IP66


Manufacturer: POKÓJ

Manufacturer part number:
PBM1E13PZ11
TME Symbol:
PBM1E13PZ11

Specification

Manufacturer
POKÓJ
Type of sensor
limit switch
Kind of actuator
steel roller Ø12mm
Output configuration
NO + NC
Contact current max.
10A
Switched voltage
max. 240V AC, max. 250V DC
Connection
PG13,5
IP rating
IP66
Body dimensions
76.5x40x43mm
Number of mounting holes
4
Operating temperature
-25...70°C
Body material
plastic
AC contacts rating @R
1.8A / 240V AC
DC contacts rating @R
2.8A / 24V DC
Switching frequency max
1Hz
Mounting holes pitch
30/60mm
Switches features
snap action contacts
Dimensions
Gross weight241.7 g
EAN code5902626133481
See other products in this category: Limit Switches POKÓJ,
*
PBM1E13PZ11
4 in TME stock
Net price for quantities from 1 pcs - 56.11 USDGross price for quantities from 1 pcs - 56.11 USD
Net price for quantities from 5 pcs - 52.37 USDGross price for quantities from 5 pcs - 52.37 USD
Net price for quantities from 10 pcs - 48.77 USDGross price for quantities from 10 pcs - 48.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.