+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ProLight Opto | |
Type of diode | power LED | |
LED colour | UV | |
Viewing angle | 60° | |
LED current | 2000mA | |
Maximum power | 10W | |
Wavelength | 365...370nm | |
Operating voltage | 6.4...8.4V DC | |
Dimensions | 7x7x5.7mm | |
Shape | square | |
LED version | EMITER | |
Radiant power | 2000...3000mW | |
LED lens | transparent | |
Operating temperature | -40...85°C |