+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ProLight Opto | |
Type of diode | power LED | |
LED colour | UV-M | |
Viewing angle | 60° | |
LED current | 1A | |
Maximum power | 20W | |
Wavelength | 385...390nm | |
Operating voltage | 6...7.6V DC | |
Mounting | SMD | |
Dimensions | 7x7x4.5mm | |
Shape | lambertian | |
LED version | EMITER | |
Manufacturer series | ProEngine | |
Radiant power | 2...3.61W | |
LED lens | quartz, transparent | |
Operating temperature | -40...85°C | |
Front | convex |