+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: VANGUARD
Manufacturer | VANGUARD | |
Type of connector | DC supply | |
Connector | plug | |
Kind of connector | female | |
Spatial orientation | straight | |
Mechanical mounting | for cable | |
Electrical mounting | soldering | |
Contact size | 5.5/2.5mm | |
Plug outside diameter | 5.5mm | |
Plug inside diameter | 2.5mm | |
Length of metal part | 14mm |