+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | NINIGI | |
Type of connector | AC supply | |
Connector | plug | |
Kind of connector | female | |
Current rating | 10A | |
Rated voltage | 250V AC | |
Connector variant | C15 | |
Standard | IEC 60320 | |
Mechanical mounting | for cable | |
Electrical mounting | screw terminal | |
Spatial orientation | straight |