+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BLOCK | |
Type of power supply | switching | |
Power | 960W | |
Output voltage | 48V DC | |
Output voltage range | 40...56V DC | |
Output current | 20A | |
IP rating | IP20 | |
Body dimensions | 178x126x127mm | |
Operating temperature | -25...70°C | |
Protection | circuit breaker | |
Efficiency | 93% | |
Additional functions | LED status indicator | |
Manufacturer series | PC | |
Indication | LED | |
Pollution degree | 2 | |
Inrush current max | 30A |