+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PC-2.1-TB

Transition: adapter; screw terminal; 5.5/2.1mm; 5.5mm; 2.1mm


Manufacturer: NINIGI

Manufacturer part number:
PC-2.1-TB
TME Symbol:
PC-2.1-TB

Specification

Manufacturer
NINIGI
Type of transition
adapter
Electrical mounting
screw terminal
Contact size
5.5/2.1mm
Plug outside diameter
5.5mm
Plug inside diameter
2.1mm
Cable/adapter structure
  • DC 5,5/2,1 plug
  • terminal block
Gross weight5.43 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC power connectors NINIGI,
*
PC-2.1-TB
0 in TME stock
Net price for quantities from 1 pcs - 0.77 USDGross price for quantities from 1 pcs - 0.77 USD
Net price for quantities from 20 pcs - 0.64 USDGross price for quantities from 20 pcs - 0.64 USD
Net price for quantities from 100 pcs - 0.55 USDGross price for quantities from 100 pcs - 0.55 USD
Net price for quantities from 500 pcs - 0.50 USDGross price for quantities from 500 pcs - 0.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcsBag = 500 pcsCardboard = 1 000 pcsCardboard = 2 000 pcs