+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VG18011A

Connector: DC supply; plug; female; straight; for cable; soldering


Manufacturer: VANGUARD

Manufacturer part number:
VG18011A
TME Symbol:
PC-2.1/5.5

Specification

Manufacturer
VANGUARD
Type of connector
DC supply
Connector
plug
Kind of connector
female
Spatial orientation
straight
Mechanical mounting
for cable
Electrical mounting
soldering
Contact size
5.5/2.1mm
Plug outside diameter
5.5mm
Plug inside diameter
2.1mm
Length of metal part
9mm
Gross weight1.464 g
Certificates
See other products in this category: DC power connectors VANGUARD,
*
VG18011A
13886 in TME stock
Net price for quantities from 5 pcs - 0.23 USDGross price for quantities from 5 pcs - 0.23 USD
Net price for quantities from 20 pcs - 0.19 USDGross price for quantities from 20 pcs - 0.19 USD
Net price for quantities from 100 pcs - 0.16 USDGross price for quantities from 100 pcs - 0.16 USD
Net price for quantities from 500 pcs - 0.13 USDGross price for quantities from 500 pcs - 0.13 USD
Net price for quantities from 2000 pcs - 0.10 USDGross price for quantities from 2000 pcs - 0.10 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcsBag = 250 pcsCardboard = 5 000 pcs