+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BP0034

Holder: wall mounting; monitor,TV; black; permanent; 35kg

Manufacturer: LOGILINK

Manufacturer part number:
BP0034
TME Symbol:
PC-BP0034

Specification

Manufacturer
LOGILINK
Holder type
wall mounting
Application
monitor, TV
Colour
black
Version
permanent
Force
35kg
Standard VESA
50x50mm, 75x75mm, 100x100mm, 200x100mm, 200x200mm
Gross weight584.1 g
See other products in this category: Handles, Stands LOGILINK,
*
BP0034
34 in TME stock
Net price for quantities from 1 pcs - 5.59 USDGross price for quantities from 1 pcs - 5.59 USD
Net price for quantities from 3 pcs - 5.06 USDGross price for quantities from 3 pcs - 5.06 USD
Net price for quantities from 5 pcs - 4.72 USDGross price for quantities from 5 pcs - 4.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.