+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VG02168B

Connector: DC supply; socket; male; angled 90°; THT; 1.3mm


Manufacturer: VANGUARD

Manufacturer part number:
VG02168B
TME Symbol:
PC-GK1.3

Specification

Manufacturer
VANGUARD
Type of connector
DC supply
Connector
socket
Kind of connector
male
Spatial orientation
angled 90°
Electrical mounting
THT
Contact size
3.4/1.3mm, 3.5/1.3mm
Plug inside diameter
1.3mm
Design
on/off switch
Gross weight0.514 g
See other products in this category: DC power connectors VANGUARD,
*
VG02168B
1779 in TME stock
Net price for quantities from 5 pcs - 0.31 USDGross price for quantities from 5 pcs - 0.31 USD
Net price for quantities from 20 pcs - 0.24 USDGross price for quantities from 20 pcs - 0.24 USD
Net price for quantities from 100 pcs - 0.19 USDGross price for quantities from 100 pcs - 0.19 USD
Net price for quantities from 500 pcs - 0.14 USDGross price for quantities from 500 pcs - 0.14 USD
Net price for quantities from 2000 pcs - 0.11 USDGross price for quantities from 2000 pcs - 0.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 000 pcs