+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KAB0060

Cable box; black; W: 115mm; L: 235mm; H: 120mm


Manufacturer: LOGILINK

Manufacturer part number:
KAB0060
TME Symbol:
PC-KAB0060

Specification

Manufacturer
LOGILINK
Type of office equipment
cable box
Colour
black
Width
115mm
Length
235mm
Height
120mm
Gross weight318.3 g
Certificates
See other products in this category: Office Accessories LOGILINK,
*
KAB0060
2 in TME stock
Net price for quantities from 1 pcs - 10.01 USDGross price for quantities from 1 pcs - 10.01 USD
Net price for quantities from 3 pcs - 8.07 USDGross price for quantities from 3 pcs - 8.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.