+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KAB0061

Cable box; white; W: 115mm; L: 235mm; H: 120mm

Manufacturer: LOGILINK

Manufacturer part number:
KAB0061
TME Symbol:
PC-KAB0061

Specification

Manufacturer
LOGILINK
Type of office equipment
cable box
Colour
white
Width
115mm
Length
235mm
Height
120mm
Gross weight324.8 g
Certificates
See other products in this category: Office Accessories LOGILINK,
*
KAB0061
2 in TME stock
Net price for quantities from 1 pcs - 10.10 USDGross price for quantities from 1 pcs - 10.10 USD
Net price for quantities from 3 pcs - 8.14 USDGross price for quantities from 3 pcs - 8.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.