+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | NINIGI | |
Type of connector | DC supply | |
Connector | plug | |
Kind of connector | male | |
Manufacturer series | R7B | |
Number of pins | 4 | |
Electrical mounting | soldering | |
Max. wire diameter | 6.5mm |